-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7013
|
Newark | Har-Flexicon, 7Pin Female, Horizontal, W/ Push-In Spring Cage Termination - 30-12Awg, 12Amps, Pitch 5.00Mm |Harting 14310716102000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $10.5200 | Buy Now |
DISTI #
14310716102000-ND
|
DigiKey | HAR-FLEXICON, 7PIN FEMALE, HORIZ Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1728 | Buy Now |
DISTI #
617-14310716102000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 7pin female, horizontal, w/ push-in spring cage termination - 30-12AWG, 12Amps, pitch 5.00mm | 0 |
|
$7.5000 / $11.1100 | Order Now |
DISTI #
71555862
|
RS | har-flexicon, 7pin female, horizontal, - 30-12AWG, 12Amps, pitch 5.00mm | HARTING 14310716102000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 / $11.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks | 0 |
|
$6.2100 | Buy Now |
DISTI #
HRT14310716102000
|
Heilind Electronics | HAR-FLEXICON, 7PIN FEMALE, HOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310716102000
|
TME | har-flexicon 5,00 FPH-7 GN Min Qty: 50 | 0 |
|
$4.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy