-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14311517102000-ND
|
DigiKey | HAR-FLEXICON, 15PIN FEMALE, HORI Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7254 | Buy Now |
DISTI #
617-14311517102000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 15pin female, horizontal, w/ push-in spring cage termination - 30-12AWG, 12Amps, pitch 5.08mm | 0 |
|
$18.7200 | Order Now |
DISTI #
71555915
|
RS | har-flexicon, 15pin female, horizontal, - 30-12AWG, 12Amps, pitch 5.08mm | HARTING 14311517102000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1900 / $28.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks | 0 |
|
$16.0600 | Buy Now |
DISTI #
HRT14311517102000
|
Heilind Electronics | HAR-FLEXICON, 15PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311517102000
|
TME | har-flexicon 5,08 FPH-15 GN Min Qty: 50 | 0 |
|
$9.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy