Part Details for 143120 by OptiFuse
Overview of 143120 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-143120-ND
|
DigiKey | HIGH AMP CB-TYPE III MANUAL,120A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
456 In Stock |
|
$27.8990 / $40.4600 | Buy Now |
DISTI #
143120
|
TME | Fuse: fuse, 120A, 42VDC, automotive, 74x48.5x31.5mm Min Qty: 1 | 0 |
|
$51.3000 / $57.4600 | RFQ |
|
South Electronics | 143120 | 456 |
|
RFQ |