-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7950
|
Newark | Har-Flexicon, 20Pin Female, Horizontal, W/ Screw Termination - 30-14Awg, 10Amps, Pitch 3.81Mm |Harting 14312015402000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $26.7200 | Buy Now |
DISTI #
1195-14312015402000-ND
|
DigiKey | HAR-FLEXICON, 20PIN FEMALE, HORI Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5282 | Buy Now |
DISTI #
617-14312015402000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 20pin female, horizontal, w/ screw termination - 30-14AWG, 10Amps, pitch 3.81mm | 0 |
|
$23.1800 / $24.3900 | Order Now |
DISTI #
73276968
|
RS | har-flexicon,20pinfemale, horizontal, w-screwtermination-30-14AWG,10Amps, | HARTING 14312015402000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5100 / $24.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks | 0 |
|
$18.4600 | Buy Now |
DISTI #
HRT14312015402000
|
Heilind Electronics | HAR-FLEXICON, 20PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14312015402000
|
TME | har-flexicon 3,81 FSH-20 GN Min Qty: 50 | 0 |
|
$12.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy