Part Details for 1431225 by Phoenix Contact
Overview of 1431225 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1431225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1431225-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0900 | Buy Now |
DISTI #
651-1431225
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 5,0- 960/M12FS VA RoHS: Compliant | 0 |
|
$61.4800 / $64.0800 | Order Now |
|
Onlinecomponents.com | Bus system cable - FOUNDATION Fieldbus (31.25 kbps) - 3-position - PVC - orange RAL 2003 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$52.1400 / $67.8800 | Buy Now |
DISTI #
000000000005577007
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 5,0- 960/M12FS VA Min Qty: 1 | 0 |
|
$66.0800 / $74.0100 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 3300 |
|
RFQ | |
|
Master Electronics | Bus system cable - FOUNDATION Fieldbus (31.25 kbps) - 3-position - PVC - orange RAL 2003 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$52.1400 / $67.8800 | Buy Now |
Part Details for 1431225
1431225 CAD Models
1431225 Part Data Attributes
|
1431225
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1431225
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |