Part Details for 1432363 (ALTERNATE: SACC-CI-M12FS-5CON-L180-THR SH) by Phoenix Contact
Overview of 1432363 (ALTERNATE: SACC-CI-M12FS-5CON-L180-THR SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1432363 (ALTERNATE: SACC-CI-M12FS-5CON-L180-THR SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323163
|
RS | Circular connector, Insert, Female Sockets, 5 position, 4A, 60V | Phoenix Contact 1432363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$7.9500 / $10.3200 | Buy Now |