Part Details for 1434-4535 by Hammond Manufacturing
Overview of 1434-4535 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1434-4535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2851
|
Newark | Bottom Plate, 1444 Series Aluminum Chassis, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:1444-45351 Aluminum Chassis Enclosures, External Depth - Metric:88.9Mm, External Width - Metric:114.3Mm Rohs Compliant: Yes |Hammond 1434-4535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$5.0800 / $6.3000 | Buy Now |
DISTI #
68Y1489
|
Newark | Enclosure Accessory, 4.5"x3.5", Aluminium, Bottom Plate Rohs Compliant: Yes |Hammond 1434-4535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $6.3000 | Buy Now |
DISTI #
3937-1434-4535-ND
|
DigiKey | BOTTOM PLATE FOR ALUM CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | |
DISTI #
HM2706-ND
|
DigiKey | BOTTOM PLATE FOR ALUM CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.3087 / $6.0600 | Buy Now |
DISTI #
546-1434-4535
|
Mouser Electronics | Enclosures, Boxes, & Cases 3.5x4.5" BottomPlate For 1444-45351 RoHS: Compliant | 0 |
|
$4.3000 / $6.0600 | Order Now |
DISTI #
V99:2348_17706538
|
Arrow Electronics | Natural Aluminum Bottom Plate For Aluminum Chassis RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1541 | Americas - 4 |
|
$0.3689 / $0.7861 | Buy Now |
DISTI #
70281466
|
RS | Cover, Aluminum, Natural,4.5x3.5In, Fits 1444-45351,1444 Series | Hammond Manufacturing 1434-4535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 / $6.5400 | RFQ |
|
Onlinecomponents.com | Bottom plate (4.5 x 3.5 inches) for aluminum chassis. Natural aluminum finish. Punched with 4 holes. RoHS: Compliant | 12 Factory Stock |
|
$4.0500 / $63.2000 | Buy Now |
DISTI #
HM-1434-4535
|
TME | Mounting plate, steel, HM-1444-45351, Series: 1444, natural Min Qty: 1 | 0 |
|
$4.5500 / $5.8500 | RFQ |
|
Powell Electronics | ALUMINUM CHASSIS COVER 4.5X3.5 Min Qty: 1 | 8 |
|
$5.7500 | Buy Now |