Part Details for 1434516 by Henkel Corporation / Loctite
Overview of 1434516 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1434516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0782
|
Newark | Static Mix 2.5Mm 16E 5 Pk |Loctite 1434516 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$6.0400 / $9.2400 | Buy Now |
DISTI #
469-515
|
Techni-Tool, Inc. | Loctite 1434516 Static Mixing Nozzle, Taper, 2.5 mm x 2.35" | 0 |
|
$4.6800 | Buy Now |
DISTI #
469-515
|
TestEquity LLC | Loctite 1434516 Static Mixing Nozzle, Taper, 2.5 mm x 2.35" | 0 |
|
$4.6800 | Buy Now |