Part Details for 1434992 by Phoenix Contact
Overview of 1434992 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1434992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4331-ND
|
DigiKey | CABLE 3POS VALVE PLUG-WIRE 3M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$21.7572 / $27.0100 | Buy Now |
DISTI #
651-1434992
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 3.0-PUR/A- 1L-Z RoHS: Compliant | 55 |
|
$21.7500 / $27.0000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant |
30 In Stock 108 Factory Stock |
|
$22.5200 / $28.6100 | Buy Now |
DISTI #
79638325
|
Verical | Cable Assembly M12 Circular to 4 POS Valve M-PL Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$37.1930 | Buy Now |
DISTI #
1434992
|
TTI | Sensor Cables / Actuator Cables SAC-3P- 3.0-PUR/A- 1L-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.5200 / $24.3400 | Buy Now |
DISTI #
000000000003138397
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 3.0-PUR/A- 1L-Z Min Qty: 1 | 0 |
|
$27.3600 / $31.9100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
DISTI #
3237796
|
Farnell | SENSOR CORD, 3P VALVE CONN-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$27.2664 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant |
30 In Stock 108 Factory Stock |
|
$22.5200 / $28.6100 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, R/A Valve Connector A Female 3P to Free End, 3 wire 3m, PUR B-G, SAC-3P- 3.0-PUR/A- 1L-Z | 50 |
|
$113.3000 | Buy Now |
Part Details for 1434992
1434992 CAD Models
1434992 Part Data Attributes
|
1434992
Phoenix Contact
Buy Now
|
Compare Parts:
1434992
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |