Part Details for 1435085 by Phoenix Contact
Overview of 1435085 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Price & Stock for 1435085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435085-ND
|
DigiKey | CABLE 5POS VALVE PLUG-WIRE 1.5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0600 | Buy Now |
DISTI #
651-1435085
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-1.5-PUR/AD-2L RoHS: Compliant | 2 |
|
$23.4700 / $26.0100 | Buy Now |
DISTI #
71530348
|
RS | Sensor cable, CABLE 5POS VALVE PLUG-WIRE 1.5M | Phoenix Contact 1435085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2400 / $26.0600 | RFQ |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 1.5 m RoHS: Compliant |
5 In Stock 37 Factory Stock |
|
$20.9900 / $26.0500 | Buy Now |
DISTI #
000000000003138399
|
Sager | Sensor Cables / Actuator Cables SAC-5P-1.5-PUR/AD-2L Min Qty: 1 | 0 |
|
$26.3900 / $30.7900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
3237045
|
Farnell | SENSOR CORD, VALVE CONN-FREE END, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.3671 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 1.5 m RoHS: Compliant |
5 In Stock 37 Factory Stock |
|
$20.9900 / $26.0500 | Buy Now |
Part Details for 1435085
1435085 CAD Models
1435085 Part Data Attributes
|
1435085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435085
Phoenix Contact
CABLE 5POS VALVE PLUG-WIRE 1.5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |