Part Details for 1435467 by Phoenix Contact
Overview of 1435467 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435467-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1000 | Buy Now |
DISTI #
651-1435467
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 3,0-PUR/C-1L-Z SCO | 0 |
|
$28.0100 / $31.1000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant | 0 |
|
$25.9700 / $32.9300 | Buy Now |
DISTI #
000000000003477803
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/ 3,0-PUR/C-1L-Z SCO Min Qty: 1 | 0 |
|
$31.4900 / $36.7400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant | 0 |
|
$25.9700 / $32.9300 | Buy Now |
Part Details for 1435467
1435467 CAD Models
1435467 Part Data Attributes
|
1435467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435467
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |