Part Details for 1435519 by Phoenix Contact
Overview of 1435519 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435519-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2100 | Buy Now |
DISTI #
651-1435519
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR 3,0-PUR/C-1L-Z SCO RoHS: Compliant | 0 |
|
$29.2400 / $31.2100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - cable length: 3 m | 0 |
|
$26.0700 / $33.0600 | Buy Now |
DISTI #
000000000003805647
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR 3,0-PUR/C-1L-Z SCO Min Qty: 1 | 0 |
|
$31.6000 / $36.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
DISTI #
3238284
|
Farnell | SENSOR CORD, 3P M12 PLUG-VALVE CONN, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.7630 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - cable length: 3 m | 0 |
|
$26.0700 / $33.0600 | Buy Now |
Part Details for 1435519
1435519 CAD Models
1435519 Part Data Attributes:
|
1435519
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435519
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.039 Ω | |
Shielding | NO | |
Stranding | 28X0.15 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |