Part Details for 1435687 by Phoenix Contact
Overview of 1435687 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435687-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$17.9800 / $22.3200 | Buy Now |
DISTI #
651-1435687
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 1.5-PUR/ CI-1L-Z RoHS: Compliant | 3 |
|
$17.9800 / $22.3100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector CI (9.4 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.6100 / $23.6400 | Buy Now |
DISTI #
000000000003138415
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 1.5-PUR/ CI-1L-Z Min Qty: 1 | 0 |
|
$23.0200 / $26.8500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector CI (9.4 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.6100 / $23.6400 | Buy Now |
Part Details for 1435687
1435687 CAD Models
1435687 Part Data Attributes
|
1435687
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435687
Phoenix Contact
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |