Part Details for 1436042 by Phoenix Contact
Overview of 1436042 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1436042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436042-ND
|
DigiKey | CBL 5POS FMALE TO FMALE 6.56' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1300 | Buy Now |
DISTI #
651-1436042
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5PY-F/ 2X 2,0-920-MS-FS | 0 |
|
$87.6900 / $92.1300 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - cable length: 2 m - all connectors unshielded - Shield connected to pin 1 RoHS: Compliant | 0 |
|
$75.6700 / $97.5800 | Buy Now |
DISTI #
000000000003477808
|
Sager | Sensor Cables / Actuator Cables SAC-5PY-F/ 2X 2,0-920-MS-FS Min Qty: 1 | 0 |
|
$93.3000 / $104.5000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 2200 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - cable length: 2 m - all connectors unshielded - Shield connected to pin 1 RoHS: Compliant | 0 |
|
$75.6700 / $97.5800 | Buy Now |
Part Details for 1436042
1436042 CAD Models
1436042 Part Data Attributes:
|
1436042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436042
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |