-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143619-000
|
Avnet Americas | TXR40AC90-1006AI - Bulk (Alt: 143619-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$98.1878 / $118.1582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$106.6800 | Buy Now |
DISTI #
RYCTXR40AC90-1006AI
|
Heilind Electronics | 143619-000 | Americas - 0 in Stock |
|
$122.3676 / $124.1941 | Buy Now |
|
Onlinecomponents.com | TXR40AC90-1006AI RoHS: Compliant |
41 In Stock |
|
$101.9300 / $286.3500 | Buy Now |
DISTI #
143619-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1006AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.8000 | Buy Now |
DISTI #
143619-000
|
Avnet Americas | TXR40AC90-1006AI - Bulk (Alt: 143619-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$98.1878 / $118.1582 | Buy Now |
DISTI #
143619-000
|
Avnet Americas | TXR40AC90-1006AI - Bulk (Alt: 143619-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$98.1878 / $118.1582 | Buy Now |
DISTI #
RYCTXR40AC90-1006AI
|
Interstate Connecting Components | 143619-000 | 0 |
|
$122.3676 / $124.1941 | Buy Now |
DISTI #
TE Connectivity 143619-000
|
PEI Genesis | TXR40AC90-1006AI | 41 |
|
Buy Now | |
|
Master Electronics | TXR40AC90-1006AI RoHS: Compliant |
41 In Stock |
|
$101.9300 / $286.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
143619-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
143619-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |