Part Details for 1436411 by Phoenix Contact
Overview of 1436411 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 1436411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7578
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 0.5M, Connector To Connector:M12 Straight Plug To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1436411 (Alternate Part Number: 4046356438360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $14.3700 | Buy Now |
DISTI #
277-13173-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$15.2691 / $18.9500 | Buy Now |
DISTI #
651-1436411
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-M12MS-5CON-M16 5P MALE 0.5M LEADS RoHS: Compliant | 0 |
|
$15.2600 / $18.9300 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type connector - male - 5-pos. - M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 5 x 0.25 mm² - plastic version RoHS: Compliant | 0 |
|
$35.0500 / $44.5200 | Buy Now |
DISTI #
000000000002966403
|
Sager | Sensor Cables / Actuator Cables SACC-M12MS-5CON-M16 5P MALE 0.5M LEADS Min Qty: 1 | 0 |
|
$19.5400 / $22.8000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 550 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type connector - male - 5-pos. - M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 5 x 0.25 mm² - plastic version RoHS: Compliant | 0 |
|
$35.0500 / $44.5200 | Buy Now |
Part Details for 1436411
1436411 CAD Models
1436411 Part Data Attributes
|
1436411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436411
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |