-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
#2775012-001=BLENDE X321
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1437284-1-ND
|
DigiKey | #2775012-001=BLENDE X321 Min Qty: 2376 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7937 | Buy Now |
DISTI #
1437284-1
|
Avnet Americas | Connector Accessories Screen Polyamide Black Box - Bulk (Alt: 1437284-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.8150 | Buy Now |
DISTI #
571-1437284-1
|
Mouser Electronics | Automotive Connectors BLENDE X321 RoHS: Compliant | 0 |
|
$0.8750 / $0.9920 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1800 Container: Box | 0Box |
|
$0.7020 | Buy Now |
DISTI #
AMP1437284-1
|
Heilind Electronics | #2775012-001=BLENDE X321 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | #2775012-001=BLENDE X321 | 0 |
|
$0.7230 / $1.5140 | Buy Now |
DISTI #
77766451
|
Verical | Connector Accessories Black PA GF Material RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 18000 |
|
$0.8784 / $1.0833 | Buy Now |
DISTI #
1437284-1
|
Avnet Americas | Connector Accessories Screen Polyamide Black Box - Bulk (Alt: 1437284-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.8150 | Buy Now |
DISTI #
AMP1437284-1
|
Interstate Connecting Components | #2775012-001=BLENDE X321 | 0 |
|
Buy Now | |
DISTI #
1437284-1
|
Avnet Abacus | Connector Accessories Screen Polyamide Black Box (Alt: 1437284-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437284-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437284-1
TE Connectivity
#2775012-001=BLENDE X321
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |