Part Details for 1437575-6 by TE Connectivity
Overview of 1437575-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437575-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 1437575-6
|
PEI Genesis | Slide Switch, DPDT, Latched, | 0 |
|
Buy Now | |
DISTI #
1437575-6
|
Avnet Abacus | Switch Slide DPDT Side Slide 0.1A 30VAC 30VDC PC Pins Bracket Mount/Through Hole (Alt: 1437575-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for 1437575-6
1437575-6 CAD Models
1437575-6 Part Data Attributes
|
1437575-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437575-6
TE Connectivity
Slide Switch, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 6.6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 11.2 mm | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |