-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2695
|
Newark | Barrier Terminal Blocks 6Pcv-07-006=6Pcv Assembly |Amp Te Connectivity 1437653-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$3.8900 / $4.4600 | Buy Now |
DISTI #
1437653-7
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 1437653-7) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 591 |
|
$2.3324 / $2.8068 | Buy Now |
DISTI #
16H1542
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 16H1542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$3.9800 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$2.3300 | Buy Now |
DISTI #
AMP1437653-7
|
Heilind Electronics | 6PCV-07-0066PCV ASSEMBLY | Americas - 0 in Stock |
|
$2.9068 / $2.9502 | Buy Now |
|
Onlinecomponents.com | 6PCV-07-006=6PCV ASSEMBLY RoHS: Compliant |
70 In Stock |
|
$2.7400 / $4.0200 | Buy Now |
DISTI #
1437653-7
|
TTI | Barrier Terminal Blocks 6PCV-07-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 161 In Stock |
|
$2.4900 / $4.3900 | Buy Now |
DISTI #
1437653-7
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 1437653-7) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 591 |
|
$2.3324 / $2.8068 | Buy Now |
DISTI #
16H1542
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 16H1542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$3.9800 / $4.9400 | Buy Now |
DISTI #
1437653-7
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 1437653-7) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 591 |
|
$2.3324 / $2.8068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437653-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437653-7
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |