-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437889-ND
|
DigiKey | CONN INSERT SHELL PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$4.9300 / $6.5500 | Buy Now |
DISTI #
651-1437889
|
Mouser Electronics | Circular Metric Connectors SACC-M12 NUT PRESS RoHS: Compliant | 567 |
|
$4.9300 / $6.5500 | Buy Now |
DISTI #
V99:2348_10636241
|
Arrow Electronics | Connector Accessories, Housing Screw Connection Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1817 | Americas - 6 |
|
$0.3586 / $1.4182 | Buy Now |
DISTI #
71557272
|
RS | Circular connector housing, Insert Shell, M12, Copper Alloy, Unshielded | Phoenix Contact 1437889 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $6.7800 | RFQ |
|
Onlinecomponents.com | Housing screw connection for two-piece M12 connectors for the reflow soldering process. RoHS: Compliant |
100 In Stock |
|
$4.7600 / $6.4100 | Buy Now |
DISTI #
30717349
|
Verical | Connector Accessories, Housing Screw Connection Min Qty: 5 Package Multiple: 1 Date Code: 1817 | Americas - 6 |
|
$1.4182 | Buy Now |
DISTI #
000000000003477821
|
Sager | Circular Metric Connectors SACC-M12 NUT PRESS Min Qty: 10 | 0 |
|
$6.3100 / $7.3600 | Buy Now |
|
Dynamic Solutions GmbH | Housing screw connection | 980 |
|
RFQ | |
|
Master Electronics | Housing screw connection for two-piece M12 connectors for the reflow soldering process. RoHS: Compliant |
100 In Stock |
|
$4.7600 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437889
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437889
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |