Part Details for 1437MS by Hammond Manufacturing
Overview of 1437MS by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3899
|
Newark | Enclosure, Push Button, Steel, Gray, Enclosure Type:Push Button, Enclosure Material:Steel, External Height - Metric:298Mm, External Width - Metric:273Mm, External Depth - Metric:121Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1437MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$186.5700 / $195.2800 | Buy Now |
DISTI #
1437MS-ND
|
DigiKey | BOX STEEL GRAY 11.75"L X 10.75"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$187.7700 | Buy Now |
DISTI #
546-1437MS
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 16 PB x 22.5mm - 11.75 x 10.75 x 4.75" - 304 Stainless RoHS: Compliant | 0 |
|
$183.4100 / $187.7700 | Order Now |
DISTI #
70306359
|
RS | Pushbutton Enclosure, NEMA 12, 16 Hole Grey, 22.5mm Diameter Steel | Hammond Manufacturing 1437MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.6500 / $207.7000 | RFQ |
|
Onlinecomponents.com | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 16 hole (22.5mm) RoHS: Compliant | 10 Factory Stock |
|
$197.6400 / $217.4000 | Buy Now |
|
Powell Electronics | enclosure - 14 gauge steel push Min Qty: 1 | 6 |
|
$190.2300 / $217.4000 | Buy Now |
|
Master Electronics | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 16 hole (22.5mm) RoHS: Compliant | 10 Factory Stock |
|
$197.6400 / $217.4000 | Buy Now |