Part Details for 1439939 (ALTERNATE: SACC-CI-M12MS-4CON-L180 THR SH) by Phoenix Contact
Overview of 1439939 (ALTERNATE: SACC-CI-M12MS-4CON-L180 THR SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1439939 (ALTERNATE: SACC-CI-M12MS-4CON-L180 THR SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71334280
|
RS | Circular connector, Insert, Male Pins, 4 pos, 4A, 60V | Phoenix Contact 1439939 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8300 / $7.9600 | RFQ |