Part Details for 144-0508 by TE Connectivity
Overview of 144-0508 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144-0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7962
|
Newark | Emi Shielding Gasket, 25M X 50.8Mm Rohs Compliant: Yes |Kemtron Te Connectivity 144-0508 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$104.4200 / $140.3700 | Buy Now |
DISTI #
4535-144-0508-ND
|
DigiKey | RFI ABSORB SHEET STEEL TIN Min Qty: 1 Lead time: 17 Weeks Container: Bag |
8 In Stock |
|
$109.1344 / $117.0400 | Buy Now |
DISTI #
2423854-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket Tin Plated Copper Clad Steel 25mx50.8mm - Bulk (Alt: 2423854-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$92.3940 / $111.1860 | Buy Now |
DISTI #
571-144-0508
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Flat Bandage TCS 50.8 L25m RoHS: Compliant | 4 |
|
$108.0400 / $115.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.9500 / $128.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.9500 / $128.6900 | Buy Now |
Part Details for 144-0508
144-0508 CAD Models
144-0508 Part Data Attributes
|
144-0508
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144-0508
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |