Part Details for 144-07J12SL by Coilcraft Inc
Overview of 144-07J12SL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144-07J12SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-144-07J12SL
|
Mouser Electronics | Variable Inductors 144 Unicoil Tunable 14.7 mOhms 7.8 A RoHS: Compliant | 76 |
|
$2.3000 / $5.0400 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | VARIABLE INDUCTOR, 0.176UH MIN, 0.223UH MAX, CARBONYL-CORE, SHIELDED, 4141 | 165 |
|
$2.4975 / $4.0500 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 94 |
|
$0.7900 / $4.5600 | Buy Now |
Part Details for 144-07J12SL
144-07J12SL CAD Models
144-07J12SL Part Data Attributes
|
144-07J12SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
144-07J12SL
Coilcraft Inc
Variable Inductor, 0.176uH Min, 0.223uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0147 Ω | |
Inductance-Max (L) | 0.223 µH | |
Inductance-Min (L) | 0.176 µH | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 10.44 mm | |
Package Style | PCB Mount | |
Package Width | 10.44 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 104 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 40 MHz |
Alternate Parts for 144-07J12SL
This table gives cross-reference parts and alternative options found for 144-07J12SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 144-07J12SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
144-07J12S | Variable Inductor, 0.176uH Min, 0.223uH Max, Carbonyl-Core, Shielded, 4141, RADIAL LEADED-2 | Coilcraft Inc | 144-07J12SL vs 144-07J12S |