Part Details for 144-09J12SL by Coilcraft Inc
Overview of 144-09J12SL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for 144-09J12SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-144-09J12SL
|
Mouser Electronics | Variable Inductors 144 Unicoil Tunable 17.1 mOhms 7.2 A RoHS: Compliant | 0 |
|
$2.3000 / $5.0400 | Order Now |
|
Quest Components | VARIABLE INDUCTOR, 0.239UH MIN, 0.274UH MAX, CARBONYL-CORE, SHIELDED, 4141 | 107 |
|
$0.8888 / $1.4813 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1614 |
|
$0.7900 / $4.5600 | Buy Now |
Part Details for 144-09J12SL
144-09J12SL CAD Models
144-09J12SL Part Data Attributes
|
144-09J12SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
144-09J12SL
Coilcraft Inc
Variable Inductor, 0.239uH Min, 0.274uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0171 Ω | |
Inductance-Max (L) | 0.274 µH | |
Inductance-Min (L) | 0.239 µH | |
Inductance-Nom (L) | 0.256 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 10.44 mm | |
Package Style | PCB Mount | |
Package Width | 10.44 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 108 | |
Self Resonance Frequency | 435 MHz | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 40 MHz |