Part Details for 144-09L by Coilcraft Inc
Overview of 144-09L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 144-09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-144-09L
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.5800 / $3.4700 | Order Now |
|
Coilcraft Direct | RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8 |
|
$0.5400 / $3.1300 | Buy Now |
Part Details for 144-09L
144-09L CAD Models
144-09L Part Data Attributes
|
144-09L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
144-09L
Coilcraft Inc
General Purpose Inductor, 0.274uH, Air-Core, 3838
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3838 | |
Construction | Unshielded | |
Core Material | Air | |
DC Resistance | 0.0171 Ω | |
Inductance-Nom (L) | 0.274 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.88 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 9.65 mm | |
Quality Factor-Min (at L-nom) | 162 | |
Self Resonance Frequency | 420 MHz | |
Shielded | NO | |
Terminal Finish | Matte Tin (Sn) |