Part Details for 1440-24-2 by Pomona Electronics
Overview of 1440-24-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8347
|
Newark | Test Lead, Red, 609.6Mm, 60V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Red, Current Rating:15A Rohs Compliant: Yes |Pomona 1440-24-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.8800 / $12.7300 | Buy Now |
DISTI #
501-2295-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
58 In Stock |
|
$11.0376 / $11.0900 | Buy Now |
DISTI #
565-1440-24-2
|
Mouser Electronics | Test Leads 24IN TEST LEAD BANNA RoHS: Compliant | 94 |
|
$10.6000 | Buy Now |
DISTI #
V99:2348_06887212
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1933 | Americas - 2 |
|
$5.5570 / $5.6130 | Buy Now |
DISTI #
70552304
|
RS | BANANA PLUG PATCH CORD (RED) | Pomona Electronics 1440-24-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8700 | RFQ |
|
Onlinecomponents.com |
8 In Stock |
|
$11.0400 / $12.9900 | Buy Now | |
DISTI #
58778234
|
Verical | Test Lead Accessory Min Qty: 4 Package Multiple: 1 Date Code: 2133 | Americas - 7 |
|
$15.7455 / $16.0173 | Buy Now |
DISTI #
35155581
|
Verical | Test Lead Accessory Min Qty: 2 Package Multiple: 1 Date Code: 1933 | Americas - 2 |
|
$5.5570 / $5.6130 | Buy Now |
DISTI #
POM-1440-24-2
|
TME | Test lead, 60VDC, 30VAC, 15A, banana plug 4mm,both sides, red Min Qty: 1 | 0 |
|
$12.8500 / $13.7100 | RFQ |
|
Powell Electronics | Test Leads 24" TEST LEAD BANNA Min Qty: 1 | 74 |
|
$12.1900 | Buy Now |
Part Details for 1440-24-2
1440-24-2 CAD Models
1440-24-2 Part Data Attributes
|
1440-24-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1440-24-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 24INCH, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |