-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7283-ND
|
DigiKey | CONN RCP USB2.0 MINI B 5POS PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
308 In Stock |
|
$18.3636 / $24.9400 | Buy Now |
DISTI #
651-1440711
|
Mouser Electronics | USB Connectors VS-EC-MSDB SH SCO RoHS: Compliant | 50 |
|
$19.1500 / $23.6900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - Mini-B USB - M12 SPEEDCON - with straight solder connection RoHS: Compliant |
20 In Stock |
|
$17.9100 / $26.6500 | Buy Now |
DISTI #
1440711
|
TTI | USB Connectors VS-EC-MSDB SH SCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$18.5200 / $23.4100 | Buy Now |
DISTI #
000000000003477857
|
Sager | USB Connectors VS-EC-MSDB SH SCO Min Qty: 1 | 200 |
|
$22.1700 / $26.7900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |
DISTI #
3258928
|
Farnell | CONN, MINI USB TYPE B, PLUG, STR RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.6787 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type plug - Mini-B USB - M12 SPEEDCON - with straight solder connection RoHS: Compliant |
20 In Stock |
|
$17.9100 / $26.6500 | Buy Now |
|
Neutron USA | USB Connectors VS-EC-MSDB SH SCO | 50 |
|
$95.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1440711
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1440711
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |