Part Details for 1441-24BK3 by Hammond Manufacturing
Overview of 1441-24BK3 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441-24BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0307
|
Newark | Enclosure, Multipurpose, Steel, Black, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:77.2Mm, External Width - Metric:304.8Mm, External Depth - Metric:203.2Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-24BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$31.8900 / $40.1400 | Buy Now |
DISTI #
HM2732-ND
|
DigiKey | CHASSIS STEEL BLACK 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$30.6651 / $38.6200 | Buy Now |
DISTI #
546-1441-24BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 12" x 8" x 3" RoHS: Compliant | 25 |
|
$30.6600 / $38.6000 | Buy Now |
DISTI #
70164272
|
RS | Enclosure, Box-Lid, Desktop, Steel, Black, 12x8x3In, 1441Series | Hammond Manufacturing 1441-24BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6700 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black finish RoHS: Compliant | 41 Factory Stock |
|
$28.1100 / $39.4600 | Buy Now |
DISTI #
HM-1441-24BK3
|
TME | Enclosure: enclosure base, X: 203mm, Y: 305mm, Z: 76mm, 1441, steel Min Qty: 1 | 3 |
|
$23.6900 / $30.4700 | Buy Now |
|
Powell Electronics | chassis - steel satin black Min Qty: 1 | 25 |
|
$28.1100 / $32.1300 | Buy Now |
DISTI #
1876598
|
element14 Asia-Pacific | ENCLOSURE, STEEL, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.6601 / $39.1751 | Buy Now |
DISTI #
1876598
|
Farnell | ENCLOSURE, STEEL, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 6 |
|
$33.5146 / $42.1966 | Buy Now |
|
Master Electronics | chassis - steel, satin black finish RoHS: Compliant | 41 Factory Stock |
|
$28.1100 / $39.4600 | Buy Now |