Part Details for 1441-28BK3 by Hammond Manufacturing
Overview of 1441-28BK3 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441-28BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2735-ND
|
DigiKey | CHASSIS STEEL BLACK 16"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$36.8064 / $44.2800 | Buy Now |
DISTI #
546-1441-28BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 16" x 8" x 3" RoHS: Compliant | 8 |
|
$36.8000 / $43.9100 | Buy Now |
DISTI #
70164273
|
RS | Enclosure, Box-Lid, Desktop, Steel, Black, 16x8x3In, 1441Series | Hammond Manufacturing 1441-28BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9800 / $51.5600 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black finish RoHS: Compliant | 42 Factory Stock |
|
$34.6800 / $68.5000 | Buy Now |
DISTI #
HM-1441-28BK3
|
TME | Enclosure: enclosure base, X: 203mm, Y: 406mm, Z: 76mm, 1441, steel Min Qty: 1 | 2 |
|
$25.3800 / $32.6300 | Buy Now |
|
Master Electronics | chassis - steel, satin black finish RoHS: Compliant | 42 Factory Stock |
|
$34.6800 / $68.5000 | Buy Now |
Part Details for 1441-28BK3
1441-28BK3 CAD Models
1441-28BK3 Part Data Attributes
|
1441-28BK3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1441-28BK3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |