Part Details for 1441024 by Phoenix Contact
Overview of 1441024 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1441024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0541
|
Newark | Plug, M8, Pluscon, 3 Way, Product Range:-, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:3Contacts, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip65, Ip67, Connector Rohs Compliant: Yes |Phoenix Contact 1441024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$10.7900 / $15.9400 | Buy Now |
DISTI #
13X7216
|
Newark | Sacc-M 8Ms-3Qo-0 5-M |Phoenix Contact 1441024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4274-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$12.6948 / $15.7600 | Buy Now |
DISTI #
651-1441024
|
Mouser Electronics | Circular Metric Connectors SACC-M8MS-3QO-0.5-M RoHS: Compliant | 70 |
|
$12.6900 / $15.7600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - Universal - 3-position - Plug straight M8 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 2.5 mm ... 5 mm RoHS: Compliant |
34 In Stock 172 Factory Stock |
|
$12.3200 / $17.5300 | Buy Now |
DISTI #
1441024
|
TTI | Circular Metric Connectors SACC-M8MS-3QO-0.5-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.4600 / $15.1600 | Buy Now |
DISTI #
SACCM8MS3QO0.5M
|
TME | Connector: M8, male, for cable, plug Min Qty: 1 | 0 |
|
$9.2200 / $11.9100 | RFQ |
DISTI #
000000000003477862
|
Sager | Circular Metric Connectors SACC-M8MS-3QO-0.5-M Min Qty: 1 | 0 |
|
$15.9600 / $18.6200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator connector | 1700 |
|
RFQ | |
DISTI #
2308649
|
element14 Asia-Pacific | PLUG, M8, PLUSCON, 3 WAY RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$14.0010 / $16.7097 | Buy Now |
Part Details for 1441024
1441024 CAD Models
1441024 Part Data Attributes:
|
1441024
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1441024
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |