-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN INSERT 12POS PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1442065-ND
|
DigiKey | CONN MALE INSERT 12POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Tray |
54 In Stock |
|
$21.7200 | Buy Now |
DISTI #
651-1442065
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12 MS-12CON-L180 THRSH RoHS: Compliant | 85 |
|
$23.9700 / $30.8900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 12-pos. with shroud - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant | 0 |
|
$21.6600 / $27.8800 | Buy Now |
DISTI #
1442065
|
TTI | Circular Metric Connectors SACC-CI-M12 MS-12CON-L180 THRSH RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$21.8900 / $22.7800 | Buy Now |
DISTI #
000000000003477878
|
Sager | Circular Metric Connectors SACC-CI-M12 MS-12CON-L180 THRSH Min Qty: 60 | 0 |
|
$26.6600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 12-pos. with shroud - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant | 0 |
|
$21.6600 / $27.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1442065
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1442065
Phoenix Contact
CONN INSERT 12POS PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |