-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN INSERT 17POS PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1442081-ND
|
DigiKey | CONN MALE INSERT 17POS SOLDER Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.7502 | Buy Now |
DISTI #
651-1442081
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12 MS-17CON-L180 THRSH RoHS: Compliant | 49 |
|
$33.7400 / $38.7900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 17-pos. with shroud - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant |
11 In Stock |
|
$32.6000 / $38.4900 | Buy Now |
DISTI #
000000000003477880
|
Sager | Circular Metric Connectors SACC-CI-M12 MS-17CON-L180 THRSH Min Qty: 60 | 0 |
|
$34.1800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 17-pos. with shroud - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant |
11 In Stock |
|
$32.6000 / $38.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1442081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1442081
Phoenix Contact
CONN INSERT 17POS PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |