Part Details for 1442612 by Phoenix Contact
Overview of 1442612 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1442612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1442612-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0200 | Buy Now |
DISTI #
651-1442612
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MR50-PURP 5.0M LENGTH RoHS: Compliant | 0 |
|
$20.0900 / $21.0200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 5 m - with plastic knurl RoHS: Compliant | 0 |
|
$17.5300 / $22.2700 | Buy Now |
DISTI #
000000000003477910
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MR50-PURP 5.0M LENGTH Min Qty: 1 | 0 |
|
$21.3000 / $24.8400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 5 m - with plastic knurl RoHS: Compliant | 0 |
|
$17.5300 / $22.2700 | Buy Now |
Part Details for 1442612
1442612 CAD Models
1442612 Part Data Attributes:
|
1442612
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1442612
Phoenix Contact
CABLE 4POS R/A SOCKET 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |