Part Details for 1442614 by Marathon Special Products
Overview of 1442614 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1442614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2079
|
Newark | Tb, Power Distribution, 2Pole, 3/8, Rated Current:840A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Stud, Line Side Wire Size Max:-, Load Side Connection Method:Stud Rohs Compliant: Yes |Marathon Special Products 1442614 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.4600 | Buy Now |
DISTI #
70280290
|
RS | Power Terminal Block, Panel Mount, Phenolic Insulator, 840A, 600V, 2 Pole | Marathon Special Products 1442614 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$266.6900 | Buy Now |
|
Onlinecomponents.com | Conn Power Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 840A RoHS: Compliant |
15 In Stock |
|
$257.5300 / $262.7500 | Buy Now |
|
Master Electronics | Conn Power Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 840A RoHS: Compliant |
15 In Stock |
|
$257.5300 / $262.7500 | Buy Now |