Part Details for 1442628 (ALTERNATE: 1442628) by RS Pro
Overview of 1442628 (ALTERNATE: 1442628) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1442628 (ALTERNATE: 1442628)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71266111
|
RS | Pneumatic Tube-to-Tube Straight Reducer Push In 4mm Push In 6mm Plastic | RS PRO 1442628 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Package | 0 |
|
$12.8600 / $16.3600 | RFQ |