Part Details for 1443226 by Phoenix Contact
Overview of 1443226 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1443226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1443226-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9700 | Buy Now |
DISTI #
651-1443226
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 1,5-PUR/C-1L-V RoHS: Compliant | 0 |
|
$21.0600 / $21.9700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector C (8 mm) - with 1 LED - connected with Varistor - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.3200 / $23.2700 | Buy Now |
DISTI #
000000000003669045
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 1,5-PUR/C-1L-V Min Qty: 1 | 0 |
|
$22.6600 / $26.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector C (8 mm) - with 1 LED - connected with Varistor - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.3200 / $23.2700 | Buy Now |
Part Details for 1443226
1443226 CAD Models
1443226 Part Data Attributes
|
1443226
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1443226
Phoenix Contact
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |