Part Details for 1444319 (ALTERNATE: 1444319) by RS Pro
Overview of 1444319 (ALTERNATE: 1444319) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1444319 (ALTERNATE: 1444319)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71174582
|
RS | Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67 | RS PRO 1444319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1.9700 | Buy Now |