Part Details for 144474-2 by TE Connectivity
Overview of 144474-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 144474-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8431
|
Newark | Cet 3 Pos Assy For Jpt |Amp Te Connectivity 144474-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.0400 | Buy Now |
DISTI #
2266-144474-2-ND
|
DigiKey | CET 3 POS ASSY FOR JPT Min Qty: 39 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
811 In Stock |
|
$1.7700 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Conn Timer Connector RCP 3 POS 5mm Crimp ST Cable Mount 3 Terminal 1 Port Automotive |
811 Partner Stock |
|
$1.7400 / $2.0800 | Buy Now |
DISTI #
TE Connectivity 144474-2
|
PEI Genesis | Combination Line Connector | 811 |
|
Buy Now | |
|
Master Electronics | Conn Timer Connector RCP 3 POS 5mm Crimp ST Cable Mount 3 Terminal 1 Port Automotive |
811 Partner Stock |
|
$1.7400 / $2.0800 | Buy Now |
Part Details for 144474-2
144474-2 CAD Models
144474-2 Part Data Attributes:
|
144474-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144474-2
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |