-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445049-2) FREE HANG SNGL ROW HSG 2 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4294
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Series Pin Contacts, Colour:Black, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 1445049-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17936 |
|
$0.1670 / $0.1970 | Buy Now |
DISTI #
98K4240
|
Newark | Housing, Plug, Single Row, 2 Way, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Series Pin Contacts, Svhc:No Svhc (27-Jun-2018), Approval Rohs Compliant: Yes |Amp Te Connectivity 1445049-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17316 |
|
$0.1920 / $0.2700 | Buy Now |
DISTI #
A30236-ND
|
DigiKey | CONN PLUG HSG 2POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40933 In Stock |
|
$0.1354 / $0.3000 | Buy Now |
DISTI #
1445049-2
|
Avnet Americas | Conn Housing PL 2 POS 3mm ST - Bulk (Alt: 1445049-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 690 |
|
$0.1254 | Buy Now |
DISTI #
11H4294
|
Avnet Americas | Conn Housing PL 2 POS 3mm ST - Bulk (Alt: 11H4294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 620 Partner Stock |
|
$0.2110 / $0.3350 | Buy Now |
DISTI #
571-14450492
|
Mouser Electronics | Pin & Socket Connectors PLUG SINGLE F.H. 2P free hanging RoHS: Compliant | 56548 |
|
$0.1550 / $0.3000 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 2 Position Latch Lock Male Free Hanging Housing Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 19949Bag |
|
$0.0820 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 2 Position Latch Lock Male Free Hanging Housing Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
AMP1445049-2
|
Heilind Electronics | FREE HANG SNGL ROW HSG 2 POS | Americas - 40184 in Stock54000 On Order |
|
$0.1537 / $0.1943 | Buy Now |
|
Onlinecomponents.com | 2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) RoHS: Compliant |
103150 In Stock |
|
$0.1208 / $0.1298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445049-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445049-2
TE Connectivity
(1445049-2) FREE HANG SNGL ROW HSG 2 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Depth | 0.665 inch | |
Body Length | 0.269 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |