Part Details for 1445056-7 by TE Connectivity
Overview of 1445056-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1445056-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2729
|
Newark | Pin & Socket Connectors Micro Mnl Hdr Assy |Amp Te Connectivity 1445056-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.9500 | Buy Now |
DISTI #
TE Connectivity 1445056-7
|
PEI Genesis | Board Connector 7 Contact(s) | 0 |
|
Buy Now |
Part Details for 1445056-7
1445056-7 CAD Models
1445056-7 Part Data Attributes:
|
1445056-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445056-7
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for 1445056-7
This table gives cross-reference parts and alternative options found for 1445056-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1445056-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-M-07P-S3C2PM | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Latch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 1445056-7 vs IL-M-07P-S3C2PM |
91269-507 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Cream Insulator, Receptacle | Amphenol FCi | 1445056-7 vs 91269-507 |
GRPB071VWTC-RC | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 1445056-7 vs GRPB071VWTC-RC |
MKS2857-1-0-707 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | 1445056-7 vs MKS2857-1-0-707 |
435-3-007-1-T-KS0 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Friction Ramp | MPE-Garry GmbH | 1445056-7 vs 435-3-007-1-T-KS0 |
STL12-0320PTT-07P/TRU | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 1445056-7 vs STL12-0320PTT-07P/TRU |
300HBT1R07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 1445056-7 vs 300HBT1R07 |
40-3060-123 | HEADER CONNECTOR,HYBRID,RECEPT,92+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 1445056-7 vs 40-3060-123 |
A2006WV-F-07P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1445056-7 vs A2006WV-F-07P |
A0800WR-S-07D02 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1445056-7 vs A0800WR-S-07D02 |