-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOOSE PC CONTACT 30 AU PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1377
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Cst-100 Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Cst-100 Ii Housings Rohs Compliant: Yes |Amp Te Connectivity 1445336-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7706 |
|
$0.2710 / $0.4480 | Buy Now |
DISTI #
41AJ2744
|
Newark | Loose Pc Contact 30 Au Plated |Amp Te Connectivity 1445336-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.4900 | Buy Now |
DISTI #
1445336-3-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5625 In Stock |
|
$0.2406 / $0.4300 | Buy Now |
DISTI #
1445336-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1445336-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 1154 |
|
$0.1996 / $0.2253 | Buy Now |
DISTI #
86W1377
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 86W1377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 388 Partner Stock |
|
$0.3100 / $0.4800 | Buy Now |
DISTI #
571-14453363
|
Mouser Electronics | Headers & Wire Housings .1" CONTACT 30 Au Gold Plated RoHS: Compliant | 11304 |
|
$0.2300 / $0.5100 | Buy Now |
DISTI #
70676327
|
RS | CST-100 II PCB Conn Contact Female Crimp Gold over Nickel Plating 22 to 26 AWG | TE Connectivity 1445336-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$0.2680 / $0.4000 | Buy Now |
|
Future Electronics | LOOSE PC CONTACT 30 AU PLATED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1890 | Buy Now |
DISTI #
AMP1445336-3
|
Heilind Electronics | LOOSE PC CONTACT 30 AU PLATED | Americas - 5407 in Stock8250 On Order |
|
$0.2402 / $0.3037 | Buy Now |
|
Onlinecomponents.com | LOOSE PC CONTACT 30 AU PLATED RoHS: Compliant |
9474 In Stock |
|
$0.1816 / $0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445336-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445336-3
TE Connectivity
LOOSE PC CONTACT 30 AU PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CST-100 II CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |