Part Details for 1445502F4C-C by ATGBICS
Overview of 1445502F4C-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1445502F4C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-1445502F4C-C-ND
|
DigiKey | QSFP+ 40GBase-PLR4 1310nm 10K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5814 In Stock |
|
$414.5000 / $487.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1445502F4C AdTran? Compatible Transceiver QSFP+ 40GBase-PLR4 (1310nm SMF 10km MPO DOM) | 2 |
|
RFQ |