Part Details for 14493-000 by Scan Antenna AS
Overview of 14493-000 by Scan Antenna AS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14493-000
14493-000 CAD Models
14493-000 Part Data Attributes:
|
14493-000
Scan Antenna AS
Buy Now
Datasheet
|
Compare Parts:
14493-000
Scan Antenna AS
Base Station/Broadcast Transmission Antenna, 790MHz Min, 960MHz Max, 2.1dB Gain,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCAN ANTENNA A/S | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, IT CAN ALSO OPERATE AT 1710-2170, 2412-2484 AND 2500-2690 MHZ | |
Application | 3G/4G/CELLULAR/GSM850/900/1800/1900/LTE800/1800/2600/MOBILE SYS/PCS1900/UMTS900/2100/WIRELESS/WLAN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2.1 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 790 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 40 W | |
VSWR-Max | 2.5 | |
Wind Rating | 125 mph |