Part Details for 1450G1 by Anderson Power Products
Overview of 1450G1 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5257
|
Newark | Pp Pak-2P Snap-In Receptacle Rohs Compliant: Yes |Anderson Power Products 1450G1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.5700 | Buy Now |
DISTI #
2243-1450G1-KIT-ND
|
DigiKey | 1470G1 KIT WITH 12-16AWG CONTACT Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
10 In Stock |
|
$14.8230 / $17.0700 | Buy Now |
DISTI #
879-1450G1
|
Mouser Electronics | Heavy Duty Power Connectors PP PAK-2P SNAP-IN RECEPTACLE RoHS: Compliant | 19 |
|
$9.4800 / $15.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9100 / $14.3300 | Buy Now |
DISTI #
1450G1
|
TME | APP Min Qty: 1 | 0 |
|
$9.0800 / $11.9500 | RFQ |
Part Details for 1450G1
1450G1 CAD Models
1450G1 Part Data Attributes:
|
1450G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1450G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1450G1
This table gives cross-reference parts and alternative options found for 1450G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1450G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 1450G1 vs 7205G3 |
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 1450G1 vs 765528-1 |
7205 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 1450G1 vs 7205 |
0781961001 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 1450G1 vs 0781961001 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 1450G1 vs 0015975021 |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 1450G1 vs 39-01-6021 |