-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4685
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Fit Tpa Receptacle To Micro-Fit Tpa Receptacle, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 145132-0601 (Alternate Part Number: 191130115723 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6600 | Buy Now |
DISTI #
538-145132-0601
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 150mm 6CKT Blk RoHS: Compliant | 333 |
|
$2.0700 / $3.4300 | Buy Now |
DISTI #
V99:2348_22806789
|
Arrow Electronics | Cable Assembly AC Power 0.15m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1907 | Americas - 82 |
|
$0.4563 / $0.9389 | Buy Now |
DISTI #
MOL145132-0601
|
Heilind Electronics | CAB ASY,MICROFIT TPA,6 CKT 150MM L, BLK,DBL END | Americas - 75 in Stock |
|
$2.4997 / $2.7496 | Buy Now |
|
Onlinecomponents.com | Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly - Single Row - 150.00mm Length - 6 Circuits - Black. RoHS: Compliant |
300 Partner Stock |
|
$2.1400 / $2.6500 | Buy Now |
DISTI #
145132-0601
|
TTI | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 150mm 6CKT Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8700 | Buy Now |
DISTI #
MOL145132-0601
|
Interstate Connecting Components | CAB ASY,MICROFIT TPA,6 CKT 150MM L, BLK,DBL END | 25 |
|
$2.4997 / $2.7496 | Buy Now |
|
Master Electronics | Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly - Single Row - 150.00mm Length - 6 Circuits - Black. RoHS: Compliant |
300 Partner Stock |
|
$2.1400 / $2.6500 | Buy Now |
DISTI #
10151521
|
TestEquity LLC | Molex 145132-0601 DC Power Cords Micro-Fit Ots Cbl Assembly, 150mm, 6 Circuit, Blk | 300 |
|
$2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145132-0601
Molex
Buy Now
|
Compare Parts:
145132-0601
Molex
|
Samacsys Manufacturer | Molex |