Part Details for 1451320210 by Molex
Overview of 1451320210 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1451320210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25259-ND
|
DigiKey | MICRO-FIT TPA-TO-MICRO-FIT TPA O Min Qty: 1 Lead time: 20 Weeks Container: Bag |
486 In Stock |
|
$2.4253 / $4.4900 | Buy Now |
DISTI #
1451320210
|
Avnet Americas | Cable Assembly UL 1061 1m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320210) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4332 / $3.0949 | Buy Now |
DISTI #
145132-0210
|
TTI | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 1m 2CKT Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.1600 / $2.7800 | Buy Now |
DISTI #
MX-145132-0210
|
TME | 145132-0210 Min Qty: 1 | 0 |
|
$3.0200 / $4.3400 | RFQ |
DISTI #
MOL145132-0210
|
Interstate Connecting Components | CAB ASY,MICROFIT TPA,2 CKT 1M L,BLK,DBL END | 5 |
|
$2.4134 / $2.6548 | Buy Now |
DISTI #
1451320210
|
Avnet Abacus | Cable Assembly UL 1061 1m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag (Alt: 1451320210) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1451320210
1451320210 CAD Models
1451320210 Part Data Attributes
|
1451320210
Molex
Buy Now
Datasheet
|
Compare Parts:
1451320210
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | MICRO-FIT TPA | |
Connector Side2 | MICRO-FIT TPA | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |