Part Details for 1451906600 by W+P Products GmbH
Overview of 1451906600 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1451906600
1451906600 CAD Models
1451906600 Part Data Attributes:
|
1451906600
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1451906600
W+P Products GmbH
Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1451906600
This table gives cross-reference parts and alternative options found for 1451906600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1451906600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50013-166G | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1451906600 vs 50013-166G |
78535-422HLF | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1451906600 vs 78535-422HLF |
2203-22-R-01-A/B-HT | Board Connector, 66 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 1451906600 vs 2203-22-R-01-A/B-HT |
50765-B022A | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1451906600 vs 50765-B022A |
91277-422 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1451906600 vs 91277-422 |
54103-T34-22 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1451906600 vs 54103-T34-22 |
86807-522 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1451906600 vs 86807-522 |
94517066610 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1451906600 vs 94517066610 |
94516066110 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1451906600 vs 94516066110 |
68702-422HLF | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1451906600 vs 68702-422HLF |