Part Details for 1452288 by Phoenix Contact
Overview of 1452288 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1452288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452288-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
651-1452288
|
Mouser Electronics | Circular Metric Connectors SACC-VB-3CON M12/C-1L-SV 230V RoHS: Compliant | 0 |
|
$8.2900 / $8.9000 | Order Now |
|
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector C (8 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M12 - external cable diameter 4 mm ... 6 mm | 0 |
|
$7.4200 / $10.1000 | Buy Now |
DISTI #
000000000003805678
|
Sager | Circular Metric Connectors SACC-VB-3CON M12/C-1L-SV 230V Min Qty: 1 | 0 |
|
$9.0100 / $10.5200 | Buy Now |
|
Dynamic Solutions GmbH | Valve connectors | 950 |
|
RFQ | |
|
Master Electronics | Valve connectors - Universal - 3-position - Valve connector C (8 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M12 - external cable diameter 4 mm ... 6 mm | 0 |
|
$7.4200 / $10.1000 | Buy Now |
Part Details for 1452288
1452288 CAD Models
1452288 Part Data Attributes:
|
1452288
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1452288
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |