-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SECONDARY LOCK FOR 58 POS CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7914
|
Newark | Secondary Lock, 58Pos, Red Rohs Compliant: Yes |Te Connectivity 1452408-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5602 |
|
$0.6880 / $0.7960 | Buy Now |
DISTI #
17-1452408-2-ND
|
DigiKey | SECONDARY LOCK FOR 58 POS CONN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8691 In Stock |
|
$0.4180 / $0.5400 | Buy Now |
DISTI #
1452408-2
|
Avnet Americas | AMP1452408-2 - Bulk (Alt: 1452408-2) Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$0.3862 / $0.4230 | Buy Now |
DISTI #
571-1452408-2
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK FOR 58 POS CONNECTOR RoHS: Compliant | 6820 |
|
$0.3830 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.3700 | Buy Now |
DISTI #
AMP1452408-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4508 / $0.4575 | Buy Now | |
|
Onlinecomponents.com | SECONDARY LOCK FOR 58 POS CONN RoHS: Compliant | 0 |
|
$0.4076 / $0.6036 | Buy Now |
DISTI #
1452408-2
|
TTI | Automotive Connectors SECONDARY LOCK FOR 58 POS CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.3790 | Buy Now |
DISTI #
AMP1452408-2
|
Interstate Connecting Components | 0 |
|
$0.4508 / $0.4575 | Buy Now | |
DISTI #
1452408-2
|
Avnet Abacus | (Alt: 1452408-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452408-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452408-2
TE Connectivity
SECONDARY LOCK FOR 58 POS CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |